10 kOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R1JTTD1002F

DigiKey Part Number
2019-WK73R1JTTD1002FTR-ND - Tape & Reel (TR)
2019-WK73R1JTTD1002FCT-ND - Cut Tape (CT)
2019-WK73R1JTTD1002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WK73R1JTTD1002F
Description
RES 10K OHM 1% 1/2W 603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R1JTTD1002F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
-
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06500$0.65
25$0.05040$1.26
50$0.04220$2.11
100$0.03560$3.56
250$0.02904$7.26
500$0.02528$12.64
1,000$0.02230$22.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01758$87.90
10,000$0.01620$162.00
15,000$0.01554$233.10
25,000$0.01481$370.25
35,000$0.01440$504.00
50,000$0.01401$700.50
Manufacturers Standard Package