
SR732ERTTDR510F | |
|---|---|
DigiKey Part Number | 2019-SR732ERTTDR510FTR-ND - Tape & Reel (TR) 2019-SR732ERTTDR510FCT-ND - Cut Tape (CT) 2019-SR732ERTTDR510FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ERTTDR510F |
Description | RES 510M OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ERTTDR510F Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.34200 | $3.42 |
| 25 | $0.28720 | $7.18 |
| 50 | $0.25580 | $12.79 |
| 100 | $0.23100 | $23.10 |
| 250 | $0.20576 | $51.44 |
| 500 | $0.19118 | $95.59 |
| 1,000 | $0.17959 | $179.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16101 | $805.05 |
| 10,000 | $0.15559 | $1,555.90 |
| 15,000 | $0.15294 | $2,294.10 |
| 25,000 | $0.15007 | $3,751.75 |
| 35,000 | $0.14843 | $5,195.05 |
| 50,000 | $0.14687 | $7,343.50 |

