
SR731HTTC5R60F | |
|---|---|
DigiKey Part Number | 2019-SR731HTTC5R60FTR-ND - Tape & Reel (TR) 2019-SR731HTTC5R60FCT-ND - Cut Tape (CT) 2019-SR731HTTC5R60FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR731HTTC5R60F |
Description | CURRENT SENSE RESISTOR |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR731HTTC5R60F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 0/ +400ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.33700 | $3.37 |
| 25 | $0.28560 | $7.14 |
| 50 | $0.25380 | $12.69 |
| 100 | $0.22670 | $22.67 |
| 250 | $0.19688 | $49.22 |
| 500 | $0.17826 | $89.13 |
| 1,000 | $0.16240 | $162.40 |
| 5,000 | $0.13418 | $670.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12495 | $1,249.50 |
| 20,000 | $0.11712 | $2,342.40 |
| 30,000 | $0.11309 | $3,392.70 |
| 50,000 | $0.10854 | $5,427.00 |
| 70,000 | $0.10625 | $7,437.50 |

