1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR731HTTC1R00F

DigiKey Part Number
2019-SR731HTTC1R00FTR-ND - Tape & Reel (TR)
2019-SR731HTTC1R00FCT-ND - Cut Tape (CT)
2019-SR731HTTC1R00FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR731HTTC1R00F
Description
CURRENT SENSE RESISTOR
Customer Reference
Detailed Description
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR731HTTC1R00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
0/ +400ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,653
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.33700$3.37
25$0.28560$7.14
50$0.25380$12.69
100$0.22670$22.67
250$0.19688$49.22
500$0.17826$89.13
1,000$0.16240$162.40
5,000$0.13418$670.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.12495$1,249.50
20,000$0.11712$2,342.40
30,000$0.11309$3,392.70
50,000$0.10854$5,427.00
70,000$0.10625$7,437.50
Manufacturers Standard Package