
SPR2CT52R122J | |
|---|---|
DigiKey Part Number | 2019-SPR2CT52R122JTR-ND - Tape & Reel (TR) 2019-SPR2CT52R122JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPR2CT52R122J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.472" L (4.20mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24900 | $2.49 |
| 25 | $0.21080 | $5.27 |
| 50 | $0.18680 | $9.34 |
| 100 | $0.16630 | $16.63 |
| 250 | $0.14388 | $35.97 |
| 500 | $0.12982 | $64.91 |
| 1,000 | $0.11787 | $117.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10772 | $215.44 |
| 4,000 | $0.09908 | $396.32 |
| 6,000 | $0.09464 | $567.84 |
| 10,000 | $0.08962 | $896.20 |
| 14,000 | $0.08663 | $1,212.82 |
| 20,000 | $0.08371 | $1,674.20 |

