
SG73W3ATTE3R9K | |
|---|---|
DigiKey Part Number | 2019-SG73W3ATTE3R9KTR-ND - Tape & Reel (TR) 2019-SG73W3ATTE3R9KCT-ND - Cut Tape (CT) 2019-SG73W3ATTE3R9KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73W3ATTE3R9K |
Description | RES 3.9 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73W3ATTE3R9K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.53100 | $5.31 |
| 25 | $0.45600 | $11.40 |
| 50 | $0.41260 | $20.63 |
| 100 | $0.37820 | $37.82 |
| 250 | $0.34332 | $85.83 |
| 500 | $0.32312 | $161.56 |
| 1,000 | $0.30706 | $307.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28410 | $1,136.40 |
| 8,000 | $0.27600 | $2,208.00 |
| 12,000 | $0.27205 | $3,264.60 |
| 20,000 | $0.26776 | $5,355.20 |
| 28,000 | $0.26531 | $7,428.68 |

