
SG73W3ATTE101M | |
|---|---|
DigiKey Part Number | 2019-SG73W3ATTE101MTR-ND - Tape & Reel (TR) 2019-SG73W3ATTE101MCT-ND - Cut Tape (CT) 2019-SG73W3ATTE101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73W3ATTE101M |
Description | RES 100 OHM 20% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±20% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73W3ATTE101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.83000 | $0.83 |
| 10 | $0.50900 | $5.09 |
| 25 | $0.43600 | $10.90 |
| 50 | $0.39380 | $19.69 |
| 100 | $0.36050 | $36.05 |
| 250 | $0.32668 | $81.67 |
| 500 | $0.30712 | $153.56 |
| 1,000 | $0.29155 | $291.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26930 | $1,077.20 |
| 8,000 | $0.26145 | $2,091.60 |
| 12,000 | $0.25762 | $3,091.44 |
| 20,000 | $0.25347 | $5,069.40 |
| 28,000 | $0.25109 | $7,030.52 |
| 40,000 | $0.24883 | $9,953.20 |

