
SG73P2BTTD1101F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD1101FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD1101FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD1101FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD1101F |
Description | RES 1.1K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD1101F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11400 | $1.14 |
| 25 | $0.09080 | $2.27 |
| 50 | $0.07740 | $3.87 |
| 100 | $0.06690 | $6.69 |
| 250 | $0.05632 | $14.08 |
| 500 | $0.05026 | $25.13 |
| 1,000 | $0.04544 | $45.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02116 | $105.80 |
| 10,000 | $0.01961 | $196.10 |
| 15,000 | $0.01886 | $282.90 |
| 25,000 | $0.01804 | $451.00 |
| 35,000 | $0.01757 | $614.95 |
| 50,000 | $0.01713 | $856.50 |

