
SG73P2ATTD101J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD101JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD101JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD101J |
Description | RES 100 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD101J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.04640 | $1.16 |
| 50 | $0.03860 | $1.93 |
| 100 | $0.03250 | $3.25 |
| 250 | $0.02640 | $6.60 |
| 500 | $0.02292 | $11.46 |
| 1,000 | $0.02015 | $20.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01575 | $78.75 |
| 10,000 | $0.01447 | $144.70 |
| 15,000 | $0.01385 | $207.75 |
| 25,000 | $0.01318 | $329.50 |
| 35,000 | $0.01279 | $447.65 |
| 50,000 | $0.01243 | $621.50 |

