
SG733ATTE4R7K | |
|---|---|
DigiKey Part Number | 2019-SG733ATTE4R7KTR-ND - Tape & Reel (TR) 2019-SG733ATTE4R7KCT-ND - Cut Tape (CT) 2019-SG733ATTE4R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG733ATTE4R7K |
Description | RES 4.7 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG733ATTE4R7K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73W3ATTE4R7K | KOA Speer Electronics, Inc. | 2,965 | 2019-SG73W3ATTE4R7KCT-ND | $0.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.53100 | $5.31 |
| 25 | $0.45600 | $11.40 |
| 50 | $0.41260 | $20.63 |
| 100 | $0.37820 | $37.82 |
| 250 | $0.34332 | $85.83 |
| 500 | $0.32312 | $161.56 |
| 1,000 | $0.30706 | $307.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28410 | $1,136.40 |
| 8,000 | $0.27600 | $2,208.00 |
| 12,000 | $0.27205 | $3,264.60 |
| 20,000 | $0.26776 | $5,355.20 |
| 28,000 | $0.26531 | $7,428.68 |

