
RS73G1JTTD2703B | |
|---|---|
DigiKey Part Number | 2019-RS73G1JTTD2703BTR-ND - Tape & Reel (TR) 2019-RS73G1JTTD2703BCT-ND - Cut Tape (CT) 2019-RS73G1JTTD2703BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73G1JTTD2703B |
Description | RES 270K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73G1JTTD2703B Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.23100 | $2.31 |
| 25 | $0.19080 | $4.77 |
| 50 | $0.16740 | $8.37 |
| 100 | $0.14890 | $14.89 |
| 250 | $0.13016 | $32.54 |
| 500 | $0.11936 | $59.68 |
| 1,000 | $0.11079 | $110.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09705 | $485.25 |
| 10,000 | $0.09304 | $930.40 |
| 15,000 | $0.09109 | $1,366.35 |
| 25,000 | $0.08897 | $2,224.25 |
| 35,000 | $0.08775 | $3,071.25 |
| 50,000 | $0.08660 | $4,330.00 |

