
RN73R2ETTD1000A10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD1000A10TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1000A10CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1000A10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1000A10 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1000A10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.10400 | $11.04 |
| 25 | $1.02360 | $25.59 |
| 50 | $0.96840 | $48.42 |
| 100 | $0.91750 | $91.75 |
| 250 | $0.85744 | $214.36 |
| 500 | $0.81716 | $408.58 |
| 1,000 | $0.78119 | $781.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.71274 | $3,563.70 |
| 10,000 | $0.68902 | $6,890.20 |

