
RN73R2BTTD4752B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD4752B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD4752B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD4752B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD4752B25 |
Description | RES 47.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD4752B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.20200 | $2.02 |
| 25 | $0.18720 | $4.68 |
| 50 | $0.17660 | $8.83 |
| 100 | $0.16690 | $16.69 |
| 250 | $0.15516 | $38.79 |
| 500 | $0.14712 | $73.56 |
| 1,000 | $0.13982 | $139.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12567 | $628.35 |
| 10,000 | $0.12067 | $1,206.70 |
| 15,000 | $0.11803 | $1,770.45 |
| 25,000 | $0.11497 | $2,874.25 |
| 35,000 | $0.11311 | $3,958.85 |
| 50,000 | $0.11127 | $5,563.50 |

