
RN73R2BTTD1000F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1000F25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1000F25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1000F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1000F25 |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1000F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2BTTD1000F10 | KOA Speer Electronics, Inc. | 197 | 2019-RN73R2BTTD1000F10CT-ND | $0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.16600 | $1.66 |
| 25 | $0.15400 | $3.85 |
| 50 | $0.14540 | $7.27 |
| 100 | $0.13740 | $13.74 |
| 250 | $0.12764 | $31.91 |
| 500 | $0.12096 | $60.48 |
| 1,000 | $0.11490 | $114.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10310 | $515.50 |
| 10,000 | $0.09892 | $989.20 |
| 15,000 | $0.09671 | $1,450.65 |
| 25,000 | $0.09415 | $2,353.75 |
| 35,000 | $0.09260 | $3,241.00 |
| 50,000 | $0.09105 | $4,552.50 |

