
RN73R1JTTD8201F10 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD8201F10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD8201F10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD8201F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD8201F10 |
Description | RES 8.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD8201F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17600 | $1.76 |
| 25 | $0.16280 | $4.07 |
| 50 | $0.15380 | $7.69 |
| 100 | $0.14530 | $14.53 |
| 250 | $0.13500 | $33.75 |
| 500 | $0.12796 | $63.98 |
| 1,000 | $0.12157 | $121.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10914 | $545.70 |
| 10,000 | $0.10474 | $1,047.40 |
| 15,000 | $0.10241 | $1,536.15 |
| 25,000 | $0.09972 | $2,493.00 |
| 35,000 | $0.09808 | $3,432.80 |
| 50,000 | $0.09646 | $4,823.00 |

