
RN73R1JTTD1183B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1183B50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1183B50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1183B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1183B50 |
Description | RES 118K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 118 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1183B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06600 | $0.66 |
| 25 | $0.06080 | $1.52 |
| 50 | $0.05760 | $2.88 |
| 100 | $0.05440 | $5.44 |
| 250 | $0.05044 | $12.61 |
| 500 | $0.04772 | $23.86 |
| 1,000 | $0.04522 | $45.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04028 | $201.40 |
| 10,000 | $0.03851 | $385.10 |
| 15,000 | $0.03757 | $563.55 |
| 25,000 | $0.03648 | $912.00 |
| 35,000 | $0.03581 | $1,253.35 |
| 50,000 | $0.03515 | $1,757.50 |

