74.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP7412B25

DigiKey Part Number
2019-RN73R1ETTP7412B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP7412B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP7412B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP7412B25
Description
RES 74.1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
74.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP7412B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,157
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.10800$1.08
25$0.10000$2.50
50$0.09440$4.72
100$0.08910$8.91
250$0.08276$20.69
500$0.07836$39.18
1,000$0.07435$74.35
5,000$0.06648$332.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04125$412.50
20,000$0.03958$791.60
30,000$0.03869$1,160.70
50,000$0.03767$1,883.50
70,000$0.03704$2,592.80
100,000$0.03643$3,643.00
120,000$0.03613$4,335.60
240,000$0.03508$8,419.20
250,000$0.03502$8,755.00
Manufacturers Standard Package