
RN73R1ETTP7230F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP7230F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP7230F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP7230F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP7230F25 |
Description | RES 723 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 723 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP7230F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.10300 | $1.03 |
| 25 | $0.09520 | $2.38 |
| 50 | $0.09000 | $4.50 |
| 100 | $0.08510 | $8.51 |
| 250 | $0.07896 | $19.74 |
| 500 | $0.07476 | $37.38 |
| 1,000 | $0.07092 | $70.92 |
| 5,000 | $0.06339 | $316.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06071 | $607.10 |
| 20,000 | $0.05834 | $1,166.80 |
| 30,000 | $0.05709 | $1,712.70 |
| 50,000 | $0.05564 | $2,782.00 |
| 70,000 | $0.05476 | $3,833.20 |
| 100,000 | $0.05389 | $5,389.00 |

