
RN73R1ETTP4751B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP4751B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP4751B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP4751B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP4751B25 |
Description | RES 4.75K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP4751B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.07200 | $0.72 |
| 25 | $0.06720 | $1.68 |
| 50 | $0.06340 | $3.17 |
| 100 | $0.05990 | $5.99 |
| 250 | $0.05556 | $13.89 |
| 500 | $0.05258 | $26.29 |
| 1,000 | $0.04983 | $49.83 |
| 5,000 | $0.04443 | $222.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04048 | $404.80 |
| 20,000 | $0.03884 | $776.80 |
| 30,000 | $0.03797 | $1,139.10 |
| 50,000 | $0.03696 | $1,848.00 |
| 70,000 | $0.03635 | $2,544.50 |
| 100,000 | $0.03574 | $3,574.00 |

