
RN73R1ETTP1840B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1840B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1840B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1840B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1840B25 |
Description | RES 184 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 184 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1840B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.10800 | $1.08 |
| 25 | $0.10000 | $2.50 |
| 50 | $0.09440 | $4.72 |
| 100 | $0.08910 | $8.91 |
| 250 | $0.08276 | $20.69 |
| 500 | $0.07836 | $39.18 |
| 1,000 | $0.07435 | $74.35 |
| 5,000 | $0.06648 | $332.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04125 | $412.50 |
| 20,000 | $0.03958 | $791.60 |
| 30,000 | $0.03869 | $1,160.70 |
| 50,000 | $0.03767 | $1,883.50 |
| 70,000 | $0.03704 | $2,592.80 |
| 100,000 | $0.03643 | $3,643.00 |
| 120,000 | $0.03613 | $4,335.60 |
| 240,000 | $0.03508 | $8,419.20 |
| 250,000 | $0.03502 | $8,755.00 |

