RN73H2ETTD2342C25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.89946
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.49975
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.56173
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.38071
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.48096
Datasheet
23.4 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H2ETTD2342C25

DigiKey Part Number
2019-RN73H2ETTD2342C25TR-ND - Tape & Reel (TR)
2019-RN73H2ETTD2342C25CT-ND - Cut Tape (CT)
2019-RN73H2ETTD2342C25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H2ETTD2342C25
Description
RES 23.4K OHM 0.25% 1/4W 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23.4 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H2ETTD2342C25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73H2ETTD2342A10KOA Speer Electronics, Inc.02019-RN73H2ETTD2342A10CT-ND$0.89946Parametric Equivalent
RN73H2ETTD2342A25KOA Speer Electronics, Inc.02019-RN73H2ETTD2342A25CT-ND$0.49975Parametric Equivalent
RN73H2ETTD2342B10KOA Speer Electronics, Inc.02019-RN73H2ETTD2342B10CT-ND$0.56173Parametric Equivalent
RN73H2ETTD2342B25KOA Speer Electronics, Inc.02019-RN73H2ETTD2342B25CT-ND$0.38071Parametric Equivalent
RN73H2ETTD2342C10KOA Speer Electronics, Inc.02019-RN73H2ETTD2342C10CT-ND$0.48096Parametric Equivalent
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
5,000$0.33535$1,676.75
Manufacturers Standard Package