
RN73H2ETTD1001F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD1001F25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD1001F25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD1001F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD1001F25 |
Description | RES 1K OHM 1% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD1001F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ETTD1001F25 | KOA Speer Electronics, Inc. | 8,033 | 2019-RN73R2ETTD1001F25CT-ND | $0.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.36400 | $3.64 |
| 25 | $0.33720 | $8.43 |
| 50 | $0.31860 | $15.93 |
| 100 | $0.30120 | $30.12 |
| 250 | $0.28044 | $70.11 |
| 500 | $0.26632 | $133.16 |
| 1,000 | $0.25360 | $253.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22908 | $1,145.40 |
| 10,000 | $0.22049 | $2,204.90 |
| 15,000 | $0.21595 | $3,239.25 |
| 25,000 | $0.21072 | $5,268.00 |
| 35,000 | $0.20754 | $7,263.90 |

