
T322D106K035AS7200 | |
|---|---|
DigiKey Part Number | 399-T322D106K035AS7200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T322D106K035AS7200 |
Description | CAP TANT 10UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V Axial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322D106K035AS7200 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.180" L (4.57mm x 4.57mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.94875 | $9,871.88 |

