
RN73H2BTTD33R0F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD33R0F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD33R0F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD33R0F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD33R0F100 |
Description | RES 33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD33R0F100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.20600 | $2.06 |
| 25 | $0.19160 | $4.79 |
| 50 | $0.18080 | $9.04 |
| 100 | $0.17080 | $17.08 |
| 250 | $0.15880 | $39.70 |
| 500 | $0.15058 | $75.29 |
| 1,000 | $0.14313 | $143.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12866 | $643.30 |
| 10,000 | $0.12356 | $1,235.60 |
| 15,000 | $0.12086 | $1,812.90 |
| 25,000 | $0.11774 | $2,943.50 |
| 35,000 | $0.11584 | $4,054.40 |
| 50,000 | $0.11396 | $5,698.00 |

