- Converter, CCD Voltage Regulator IC 2 Output 14-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8614BATD/V+

DigiKey Part Number
505-MAX8614BATD/V+-ND
Manufacturer
Manufacturer Product Number
MAX8614BATD/V+
Description
DUAL-OUTPUT (+ & -) DC-DC CONV F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Converter, CCD Voltage Regulator IC 2 Output 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX8614BATD/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Analog Devices Inc./Maxim Integrated
Grade
Automotive
Packaging
Tube
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Applications
Converter, CCD
Package / Case
14-WFDFN Exposed Pad
Voltage - Input
2.7V ~ 5.5V
Supplier Device Package
14-TDFN (3x3)
Number of Outputs
2
Base Product Number
Voltage - Output
Adj up to 24V, Adj down to -16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.20000$5.20
10$3.96400$39.64
25$3.65520$91.38
100$3.31510$331.51
300$3.12540$937.62
500$3.05528$1,527.64
1,000$2.97486$2,974.86
2,500$2.88997$7,224.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.