
RN73H1ETTP3922B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP3922B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP3922B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP3922B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP3922B25 |
Description | RES 39.2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP3922B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19000 | $1.90 |
| 25 | $0.17600 | $4.40 |
| 50 | $0.16620 | $8.31 |
| 100 | $0.15710 | $15.71 |
| 250 | $0.14600 | $36.50 |
| 500 | $0.13842 | $69.21 |
| 1,000 | $0.13154 | $131.54 |
| 5,000 | $0.11817 | $590.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07844 | $784.40 |
| 20,000 | $0.07545 | $1,509.00 |
| 30,000 | $0.07388 | $2,216.40 |
| 50,000 | $0.07205 | $3,602.50 |
| 70,000 | $0.07095 | $4,966.50 |
| 100,000 | $0.06986 | $6,986.00 |

