
RN73H1ETTP1101B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1101B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1101B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1101B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1101B25 |
Description | RES 1.1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1101B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.12600 | $1.26 |
| 25 | $0.11680 | $2.92 |
| 50 | $0.11020 | $5.51 |
| 100 | $0.10420 | $10.42 |
| 250 | $0.09676 | $24.19 |
| 500 | $0.09166 | $45.83 |
| 1,000 | $0.08701 | $87.01 |
| 5,000 | $0.07803 | $390.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07844 | $784.40 |
| 20,000 | $0.07545 | $1,509.00 |
| 30,000 | $0.07388 | $2,216.40 |
| 50,000 | $0.07205 | $3,602.50 |
| 70,000 | $0.07095 | $4,966.50 |
| 100,000 | $0.06986 | $6,986.00 |

