57.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD57R6F

DigiKey Part Number
2019-RK73H2ATTD57R6FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD57R6FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD57R6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD57R6F
Description
RES 57.6 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
57.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD57R6F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080557R6FKEAVishay Dale22,504541-57.6CCT-ND$0.10000Parametric Equivalent
In-Stock: 6,405
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03400$0.34
25$0.02520$0.63
50$0.02040$1.02
100$0.01680$1.68
250$0.01320$3.30
500$0.01116$5.58
1,000$0.00955$9.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00700$35.00
10,000$0.00627$62.70
15,000$0.00591$88.65
25,000$0.00552$138.00
35,000$0.00530$185.50
50,000$0.00509$254.50
Manufacturers Standard Package