
MAX1464AAI+T | |
|---|---|
DigiKey Part Number | 175-MAX1464AAI+TTR-ND - Tape & Reel (TR) 175-MAX1464AAI+TCT-ND - Cut Tape (CT) 175-MAX1464AAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1464AAI+T |
Description | IC SENSOR SIGNAL COND 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog Input Logic Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1464AAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Analog | |
Output Type | Logic | |
Current - Supply | 890 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.93000 | $23.93 |
| 10 | $19.19100 | $191.91 |
| 25 | $18.00680 | $450.17 |
| 100 | $17.01360 | $1,701.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $15.14978 | $30,299.56 |


