
RK73H2HTTE1501F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1501FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1501FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1501FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1501F |
Description | RES 1.5K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1501F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-071K5L | YAGEO | 435 | YAG5706CT-ND | $0.25000 | Direct |
| CRCW20101K50FKEF | Vishay Dale | 18,184 | 541-1.50KACCT-ND | $0.24000 | Direct |
| CRCW20101K50FKEFHP | Vishay Dale | 3,680 | 541-1.50KPCT-ND | $0.56000 | Direct |
| CRCW20101K50FKTF | Vishay Dale | 3,700 | 541-CRCW20101K50FKTFCT-ND | $0.43000 | Direct |
| CRGCQ2010F1K5 | TE Connectivity Passive Product | 33,116 | A129934CT-ND | $0.27000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.14200 | $1.42 |
| 25 | $0.11400 | $2.85 |
| 50 | $0.09820 | $4.91 |
| 100 | $0.08570 | $8.57 |
| 250 | $0.07300 | $18.25 |
| 500 | $0.06572 | $32.86 |
| 1,000 | $0.05994 | $59.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05170 | $206.80 |
| 8,000 | $0.04880 | $390.40 |
| 12,000 | $0.04738 | $568.56 |
| 20,000 | $0.04585 | $917.00 |
| 28,000 | $0.04497 | $1,259.16 |
| 40,000 | $0.04414 | $1,765.60 |

