
RK73H2ETTD1101F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD1101FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD1101FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD1101FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD1101F |
Description | RES 1.1K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD1101F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09700 | $0.97 |
| 25 | $0.07680 | $1.92 |
| 50 | $0.06540 | $3.27 |
| 100 | $0.05720 | $5.72 |
| 250 | $0.04904 | $12.26 |
| 500 | $0.04702 | $23.51 |
| 1,000 | $0.04394 | $43.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03288 | $164.40 |
| 10,000 | $0.03083 | $308.30 |
| 15,000 | $0.02982 | $447.30 |
| 25,000 | $0.02874 | $718.50 |
| 35,000 | $0.02812 | $984.20 |
| 50,000 | $0.02753 | $1,376.50 |

