
RK73H2BTTD4R75F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD4R75FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD4R75FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD4R75FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD4R75F |
Description | RES 4.75 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.75 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD4R75F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064R75FKEA | Vishay Dale | 18,474 | 541-4.75FFCT-ND | $0.13000 | Parametric Equivalent |
| CRCW12064R75FNEA | Vishay Dale | 13,572 | 541-4.75FCT-ND | $0.14000 | Parametric Equivalent |
| RMCF1206FT4R75 | Stackpole Electronics Inc | 51,211 | RMCF1206FT4R75CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04500 | $0.45 |
| 25 | $0.03400 | $0.85 |
| 50 | $0.02800 | $1.40 |
| 100 | $0.02320 | $2.32 |
| 250 | $0.01856 | $4.64 |
| 500 | $0.01588 | $7.94 |
| 1,000 | $0.01377 | $13.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01043 | $52.15 |
| 10,000 | $0.00946 | $94.60 |
| 15,000 | $0.00899 | $134.85 |
| 25,000 | $0.00848 | $212.00 |
| 35,000 | $0.00819 | $286.65 |
| 50,000 | $0.00791 | $395.50 |

