
RK73H2BTTD2R20F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD2R20FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD2R20FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD2R20F |
Description | RES 2.2 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD2R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04500 | $0.45 |
| 25 | $0.03400 | $0.85 |
| 50 | $0.02800 | $1.40 |
| 100 | $0.02320 | $2.32 |
| 250 | $0.01856 | $4.64 |
| 500 | $0.01588 | $7.94 |
| 1,000 | $0.01377 | $13.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01043 | $52.15 |
| 10,000 | $0.00946 | $94.60 |
| 15,000 | $0.00899 | $134.85 |
| 25,000 | $0.00848 | $212.00 |
| 35,000 | $0.00819 | $286.65 |
| 50,000 | $0.00791 | $395.50 |

