Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RK73H2BTTD1R54F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1R54FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1R54FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1R54FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1R54F |
Description | RES 1.54 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.54 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1R54F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-071R54L | YAGEO | 0 | AC1206FR-071R54L-ND | $0.02102 | Direct |
| CRCW12061R54FKTA | Vishay Dale | 0 | CRCW12061R54FKTA-ND | $0.02626 | Parametric Equivalent |
| CRCW12061R54FNEA | Vishay Dale | 0 | 541-1.54FTR-ND | $0.01569 | Parametric Equivalent |
| CRCW12061R54FNEB | Vishay Dale | 0 | CRCW12061R54FNEB-ND | $0.01428 | Parametric Equivalent |
| CRCW12061R54FNTA | Vishay Dale | 0 | CRCW12061R54FNTA-ND | $0.01986 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00984 | $49.20 |




