
RK73B2ATTD473J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTD473JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTD473JCT-ND - Cut Tape (CT) 2019-RK73B2ATTD473JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTD473J |
Description | RES 47K OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ATTD473J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02240 | $0.56 |
| 50 | $0.01800 | $0.90 |
| 100 | $0.01480 | $1.48 |
| 250 | $0.01152 | $2.88 |
| 500 | $0.00968 | $4.84 |
| 1,000 | $0.00824 | $8.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00596 | $29.80 |
| 10,000 | $0.00531 | $53.10 |
| 15,000 | $0.00499 | $74.85 |
| 25,000 | $0.00464 | $116.00 |
| 35,000 | $0.00444 | $155.40 |
| 50,000 | $0.00426 | $213.00 |

