
RK73H2BTTD1400F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD1400FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1400FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1400FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1400F |
Description | RES 140 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 140 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1400F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-07140RL | YAGEO | 30 | 13-AC1206FR-07140RLCT-ND | $0.11000 | Direct |
| CRCW1206140RFKEA | Vishay Dale | 20,182 | 541-140FCT-ND | $0.11000 | Direct |
| ERJ-8ENF1400V | Panasonic Industry | 14,629 | P140FCT-ND | $0.18000 | Direct |
| RMCF1206FT140R | Stackpole Electronics Inc | 42,637 | RMCF1206FT140RCT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03120 | $0.78 |
| 50 | $0.02540 | $1.27 |
| 100 | $0.02100 | $2.10 |
| 250 | $0.01672 | $4.18 |
| 500 | $0.01426 | $7.13 |
| 1,000 | $0.01231 | $12.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00923 | $46.15 |
| 10,000 | $0.00834 | $83.40 |
| 15,000 | $0.00791 | $118.65 |
| 25,000 | $0.00744 | $186.00 |
| 35,000 | $0.00717 | $250.95 |
| 50,000 | $0.00692 | $346.00 |

