140 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD1400F

DigiKey Part Number
2019-RK73H2BTTD1400FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD1400FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD1400FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD1400F
Description
RES 140 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
140 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD1400F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-07140RLYAGEO3013-AC1206FR-07140RLCT-ND$0.11000Direct
CRCW1206140RFKEAVishay Dale20,182541-140FCT-ND$0.11000Direct
ERJ-8ENF1400VPanasonic Industry14,629P140FCT-ND$0.18000Direct
RMCF1206FT140RStackpole Electronics Inc42,637RMCF1206FT140RCT-ND$0.10000Direct
In-Stock: 3,696
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04100$0.41
25$0.03120$0.78
50$0.02540$1.27
100$0.02100$2.10
250$0.01672$4.18
500$0.01426$7.13
1,000$0.01231$12.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00923$46.15
10,000$0.00834$83.40
15,000$0.00791$118.65
25,000$0.00744$186.00
35,000$0.00717$250.95
50,000$0.00692$346.00
Manufacturers Standard Package