2.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTDD2211F

DigiKey Part Number
2019-RK73H1JTTDD2211FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTDD2211FCT-ND - Cut Tape (CT)
2019-RK73H1JTTDD2211FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTDD2211F
Description
RES 2.21K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73H1JTTD2211FKOA Speer Electronics, Inc.26,9872019-RK73H1JTTD2211FCT-ND$0.10000Parametric Equivalent
CAR06F2211CTCAL-CHIP ELECTRONICS, INC.20,0002571-CAR06F2211CTTR-ND$0.00200Parametric Equivalent
ERJ-3EKF2211VPanasonic Industry26,144P2.21KHCT-ND$0.10000Parametric Equivalent
In-Stock: 7,485
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02700$0.27
25$0.02000$0.50
50$0.01620$0.81
100$0.01310$1.31
250$0.01016$2.54
500$0.00850$4.25
1,000$0.00721$7.21
5,000$0.00515$25.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00456$45.60
20,000$0.00409$81.80
30,000$0.00387$116.10
50,000$0.00362$181.00
70,000$0.00348$243.60
100,000$0.00335$335.00
Manufacturers Standard Package