
RK73H1JTTD4R70F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD4R70FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD4R70FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD4R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD4R70F |
Description | RES 4.7 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD4R70F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02200 | $0.55 |
| 50 | $0.01760 | $0.88 |
| 100 | $0.01440 | $1.44 |
| 250 | $0.01124 | $2.81 |
| 500 | $0.00942 | $4.71 |
| 1,000 | $0.00801 | $8.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00578 | $28.90 |
| 10,000 | $0.00514 | $51.40 |
| 15,000 | $0.00483 | $72.45 |
| 25,000 | $0.00449 | $112.25 |
| 35,000 | $0.00430 | $150.50 |
| 50,000 | $0.00412 | $206.00 |

