
RK73H1JTTD49R9D | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD49R9DTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD49R9DCT-ND - Cut Tape (CT) 2019-RK73H1JTTD49R9DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD49R9D |
Description | RES 49.9 OHM 0.5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD49R9D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.08600 | $2.15 |
| 50 | $0.07320 | $3.66 |
| 100 | $0.06320 | $6.32 |
| 250 | $0.05304 | $13.26 |
| 500 | $0.04724 | $23.62 |
| 1,000 | $0.04261 | $42.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03523 | $176.15 |
| 10,000 | $0.03309 | $330.90 |
| 15,000 | $0.03204 | $480.60 |
| 25,000 | $0.03091 | $772.75 |
| 35,000 | $0.03026 | $1,059.10 |
| 50,000 | $0.02964 | $1,482.00 |

