
RK73H1JTTD3921F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD3921FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3921FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3921FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3921F |
Description | RES 3.92K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3921F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD3921F | KOA Speer Electronics, Inc. | 15,000 | 2019-RK73G1JTTD3921FCT-ND | $0.22000 | Parametric Equivalent |
| AC0603FR-073K92L | YAGEO | 423 | 13-AC0603FR-073K92LCT-ND | $0.10000 | Direct |
| CRCW06033K92FKEA | Vishay Dale | 123,716 | 541-3.92KHCT-ND | $0.10000 | Direct |
| CAR06F3921CT | CAL-CHIP ELECTRONICS, INC. | 20,000 | 2571-CAR06F3921CTTR-ND | $0.00200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02700 | $0.27 |
| 25 | $0.02000 | $0.50 |
| 50 | $0.01620 | $0.81 |
| 100 | $0.01310 | $1.31 |
| 250 | $0.01016 | $2.54 |
| 500 | $0.00850 | $4.25 |
| 1,000 | $0.00721 | $7.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00515 | $25.75 |
| 10,000 | $0.00456 | $45.60 |
| 15,000 | $0.00427 | $64.05 |
| 25,000 | $0.00396 | $99.00 |
| 35,000 | $0.00379 | $132.65 |
| 50,000 | $0.00362 | $181.00 |

