392 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD3920F

DigiKey Part Number
2019-RK73H1JTTD3920FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD3920FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD3920FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD3920F
Description
RES 392 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
392 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD3920F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07392RLYAGEO6,934YAG3601CT-ND$0.10000Direct
CRCW0603392RFKEAVishay Dale61,921541-392HCT-ND$0.10000Direct
CRCW0603392RFKTAVishay Dale12,134541-CRCW0603392RFKTACT-ND$0.16000Direct
ERJ-3EKF3920VPanasonic Industry19,938P392HCT-ND$0.10000Direct
RCS0603392RFKEAVishay Dale3,811541-RCS0603392RFKEACT-ND$0.14000Direct
In-Stock: 1,009
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02700$0.27
25$0.02000$0.50
50$0.01620$0.81
100$0.01310$1.31
250$0.01016$2.54
500$0.00850$4.25
1,000$0.00721$7.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00515$25.75
10,000$0.00456$45.60
15,000$0.00427$64.05
25,000$0.00396$99.00
35,000$0.00379$132.65
50,000$0.00362$181.00
Manufacturers Standard Package