RK73H1JTTD1584F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00696

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00676

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00380

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: $0.00259
1.58 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JTTD1584F

DigiKey Part Number
2019-RK73H1JTTD1584FTR-ND - Tape & Reel (TR)
2019-RK73H1JTTD1584FCT-ND - Cut Tape (CT)
2019-RK73H1JTTD1584FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JTTD1584F
Description
RES 1.58M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.58 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1JTTD1584F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGC1/16K1584DTPKamaya Inc.02315-RGC1/16K1584DTPTR-ND$0.00696Parametric Equivalent
RGC1/16K1584FTPKamaya Inc.02315-RGC1/16K1584FTPTR-ND$0.00676Parametric Equivalent
RMC1/16K1584DTPKamaya Inc.02315-RMC1/16K1584DTPTR-ND$0.00380Parametric Equivalent
RMC1/16K1584FTPKamaya Inc.02315-RMC1/16K1584FTPTR-ND$0.00259Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00486$24.30
Manufacturers Standard Package