
RK73H1HTTC4531D | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC4531DTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC4531DCT-ND - Cut Tape (CT) 2019-RK73H1HTTC4531DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC4531D |
Description | RES 4.53K OHM 0.5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 4.53 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC4531D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11600 | $1.16 |
| 25 | $0.09240 | $2.31 |
| 50 | $0.07880 | $3.94 |
| 100 | $0.06840 | $6.84 |
| 250 | $0.05784 | $14.46 |
| 500 | $0.05174 | $25.87 |
| 1,000 | $0.04691 | $46.91 |
| 5,000 | $0.03919 | $195.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03916 | $391.60 |
| 20,000 | $0.03727 | $745.40 |
| 30,000 | $0.03634 | $1,090.20 |
| 50,000 | $0.03534 | $1,767.00 |
| 70,000 | $0.03477 | $2,433.90 |
| 100,000 | $0.03423 | $3,423.00 |

