
RK73H1HTTC3902F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC3902FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC3902FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC3902FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC3902F |
Description | RES 39K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-0739KL | YAGEO | 4,820 | YAG5203CT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04800 | $0.48 |
| 25 | $0.03640 | $0.91 |
| 50 | $0.03000 | $1.50 |
| 100 | $0.02500 | $2.50 |
| 250 | $0.02004 | $5.01 |
| 500 | $0.01720 | $8.60 |
| 1,000 | $0.01496 | $14.96 |
| 5,000 | $0.01141 | $57.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01038 | $103.80 |
| 20,000 | $0.00956 | $191.20 |
| 30,000 | $0.00916 | $274.80 |
| 50,000 | $0.00873 | $436.50 |
| 70,000 | $0.00848 | $593.60 |
| 100,000 | $0.00825 | $825.00 |

