39 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC3902F

DigiKey Part Number
2019-RK73H1HTTC3902FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC3902FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC3902FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC3902F
Description
RES 39K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
39 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0739KLYAGEO4,820YAG5203CT-ND$0.10000Direct
In-Stock: 14,133
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04800$0.48
25$0.03640$0.91
50$0.03000$1.50
100$0.02500$2.50
250$0.02004$5.01
500$0.01720$8.60
1,000$0.01496$14.96
5,000$0.01141$57.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01038$103.80
20,000$0.00956$191.20
30,000$0.00916$274.80
50,000$0.00873$436.50
70,000$0.00848$593.60
100,000$0.00825$825.00
Manufacturers Standard Package