
RK73H1HTTC3653F | |
|---|---|
DigiKey Part Number | 2019-RK73H1HTTC3653FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC3653FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC3653FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC3653F |
Description | RES 365K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 365 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC3653F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04500 | $0.45 |
| 25 | $0.03440 | $0.86 |
| 50 | $0.02820 | $1.41 |
| 100 | $0.02360 | $2.36 |
| 250 | $0.01888 | $4.72 |
| 500 | $0.01622 | $8.11 |
| 1,000 | $0.01411 | $14.11 |
| 5,000 | $0.01076 | $53.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00866 | $86.60 |
| 20,000 | $0.00857 | $171.40 |
| 30,000 | $0.00852 | $255.60 |
| 50,000 | $0.00824 | $412.00 |
| 70,000 | $0.00800 | $560.00 |
| 100,000 | $0.00778 | $778.00 |
| 120,000 | $0.00768 | $921.60 |
| 240,000 | $0.00768 | $1,843.20 |

