16.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1HTTC1652F

DigiKey Part Number
2019-RK73H1HTTC1652FTR-ND - Tape & Reel (TR)
2019-RK73H1HTTC1652FCT-ND - Cut Tape (CT)
2019-RK73H1HTTC1652FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1HTTC1652F
Description
RES 16.5K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
16.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H1HTTC1652F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 804
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04500$0.45
25$0.03440$0.86
50$0.02820$1.41
100$0.02360$2.36
250$0.01888$4.72
500$0.01622$8.11
1,000$0.01411$14.11
5,000$0.01196$59.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00972$97.20
20,000$0.00751$150.20
30,000$0.00747$224.10
50,000$0.00742$371.00
70,000$0.00739$517.30
100,000$0.00736$736.00
120,000$0.00735$882.00
240,000$0.00730$1,752.00
250,000$0.00729$1,822.50
Manufacturers Standard Package