
RCTCTE | |
|---|---|
DigiKey Part Number | 2019-RCTCTETR-ND - Tape & Reel (TR) 2019-RCTCTECT-ND - Cut Tape (CT) 2019-RCTCTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCTCTE |
Description | PC TEST POINT CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Steel Tin Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | RCTCTE Models |
Category | Mounting Type Surface Mount |
Manufacturer KOA Speer Electronics, Inc. | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Series | Height 0.057" (1.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Tin |
Part Status Active | Material - Insulation No Insulation |
Type PC Test Point | Material - Body Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.11200 | $1.12 |
| 25 | $0.10520 | $2.63 |
| 50 | $0.10020 | $5.01 |
| 100 | $0.09550 | $9.55 |
| 250 | $0.08948 | $22.37 |
| 500 | $0.08520 | $42.60 |
| 1,000 | $0.08112 | $81.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.07724 | $154.48 |
| 4,000 | $0.07355 | $294.20 |
| 6,000 | $0.07147 | $428.82 |
| 10,000 | $0.06894 | $689.40 |
| 14,000 | $0.06732 | $942.48 |
| 20,000 | $0.06565 | $1,313.00 |










