
RK73H1ETTP1R20F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1R20FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1R20FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1R20F |
Description | RES 1.2 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1R20F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 25 | $0.02280 | $0.57 |
| 50 | $0.01840 | $0.92 |
| 100 | $0.01500 | $1.50 |
| 250 | $0.01172 | $2.93 |
| 500 | $0.00986 | $4.93 |
| 1,000 | $0.00840 | $8.40 |
| 5,000 | $0.00609 | $30.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00543 | $54.30 |
| 20,000 | $0.00490 | $98.00 |
| 30,000 | $0.00464 | $139.20 |
| 50,000 | $0.00436 | $218.00 |
| 70,000 | $0.00421 | $294.70 |
| 100,000 | $0.00405 | $405.00 |

